Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BTM501TQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5231RL
Cut Tape76AH5231
Product RangeDLW5BT Series
Your Part Number
1,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.030 |
| 25+ | $0.910 |
| 50+ | $0.888 |
| 100+ | $0.866 |
| 250+ | $0.808 |
| 500+ | $0.781 |
| 1000+ | $0.752 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTM501TQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel76AH5231RL
Cut Tape76AH5231
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating4A
Inductance-
DC Resistance Max0.027ohm
Product RangeDLW5BT Series
Common Mode Filter Case5mm x 5mm x 2.35mm
Impedance500ohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.027ohm
Common Mode Filter Case
5mm x 5mm x 2.35mm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLW5BT Series
Impedance
500ohm
Product Length
5mm
Product Height
2.35mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
