Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW5BTM501SQ2LCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel76AH5230RL Cut Tape76AH5230 |
| Product Range | DLW5BT Series |
| Your Part Number | |
| Technical Datasheet |
8,253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.755 |
| 100+ | $0.717 |
| 250+ | $0.669 |
| 500+ | $0.631 |
| 1000+ | $0.593 |
| 2500+ | $0.531 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW5BTM501SQ2LCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel76AH5230RL Cut Tape76AH5230 |
| Product Range | DLW5BT Series |
| Technical Datasheet | |
| DC Current Rating | 4A |
| Inductance | - |
| DC Resistance Max | 0.027ohm |
| Product Range | DLW5BT Series |
| Common Mode Filter Case | 5mm x 5mm x 2.35mm |
| Impedance | 500ohm |
| Inductor Case / Package | - |
| Product Length | 5mm |
| Product Width | 5mm |
| Product Height | 2.35mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 4A |
|---|---|
| DC Resistance Max | 0.027ohm |
| Common Mode Filter Case | 5mm x 5mm x 2.35mm |
| Inductor Case / Package | - |
| Product Width | 5mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | - |
|---|---|
| Product Range | DLW5BT Series |
| Impedance | 500ohm |
| Product Length | 5mm |
| Product Height | 2.35mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
