Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BTM251TQ2LCopy
Newark Part No.76AH5229
Product RangeDLW5BT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.873 |
| 25+ | $0.772 |
| 50+ | $0.753 |
| 100+ | $0.734 |
| 250+ | $0.685 |
| 500+ | $0.655 |
| 1000+ | $0.624 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTM251TQ2LCopy
Newark Part No.76AH5229
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.02ohm
Product RangeDLW5BT Series
Common Mode Filter Case5mm x 5mm x 2.35mm
Impedance250ohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.02ohm
Common Mode Filter Case
5mm x 5mm x 2.35mm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLW5BT Series
Impedance
250ohm
Product Length
5mm
Product Height
2.35mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
