Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BTH142TQ2LCopy
Newark Part No.
Re-Reel76AH5224
Cut Tape76AH5224
Product RangeDLW5BT Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.520 |
| 25+ | $1.360 |
| 50+ | $1.330 |
| 100+ | $1.280 |
| 250+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTH142TQ2LCopy
Newark Part No.
Re-Reel76AH5224
Cut Tape76AH5224
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating1.5A
Inductance-
DC Resistance Max0.056ohm
Product RangeDLW5BT Series
Impedance1.4kohm
Common Mode Filter Case5mm x 5mm x 2.35mm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.056ohm
Impedance
1.4kohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
DLW5BT Series
Common Mode Filter Case
5mm x 5mm x 2.35mm
Product Length
5mm
Product Height
2.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
