Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BTH101TQ2LCopy
Newark Part No.57AC6678
Product RangeDLW5BT Series
Your Part Number
706 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.520 |
| 25+ | $1.360 |
| 50+ | $1.330 |
| 100+ | $1.280 |
| 250+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTH101TQ2LCopy
Newark Part No.57AC6678
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating4A
Inductance-
DC Resistance Max0.013ohm
Product RangeDLW5BT Series
Impedance100ohm
Common Mode Filter Case5mm x 5mm x 2.35mm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.013ohm
Impedance
100ohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
DLW5BT Series
Common Mode Filter Case
5mm x 5mm x 2.35mm
Product Length
5mm
Product Height
2.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
