Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW43SH510XK2LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel45Y5004RL
Cut Tape45Y5004
Product RangeDLW43SH Series
Your Part Number
21,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.911 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 25+ | $0.666 |
| 100+ | $0.628 |
| 250+ | $0.586 |
| 500+ | $0.549 |
| 1000+ | $0.504 |
| 2500+ | $0.473 |
| 5000+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43SH510XK2LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel45Y5004RL
Cut Tape45Y5004
Product RangeDLW43SH Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
DC Resistance Max1ohm
Product RangeDLW43SH Series
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
51µH
Product Range
DLW43SH Series
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
