Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW43MH201XK2LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel32AC7143RL
Cut Tape32AC7143
Product RangeDLW43MH Series
Your Part Number
6,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.230 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $0.979 |
| 1000+ | $0.950 |
| 5000+ | $0.878 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43MH201XK2LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel32AC7143RL
Cut Tape32AC7143
Product RangeDLW43MH Series
Technical Datasheet
DC Current Rating110mA
Inductance200µH
DC Resistance Max4.5ohm
Product RangeDLW43MH Series
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 2.7mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
110mA
DC Resistance Max
4.5ohm
Impedance
-
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
200µH
Product Range
DLW43MH Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.7mm
Product Length
4.5mm
Product Height
2.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
