Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW32SH101XF2LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel23AJ6185RL
Cut Tape23AJ6185
Product RangeDLW32SH Series
Your Part Number
16,564 In Stock
63,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 25+ | $1.440 |
| 100+ | $1.360 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.080 |
| 5000+ | $0.999 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32SH101XF2LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel23AJ6185RL
Cut Tape23AJ6185
Product RangeDLW32SH Series
Technical Datasheet
DC Current Rating115mA
Inductance100µH
DC Resistance Max2.1ohm
Product RangeDLW32SH Series
Impedance-
Common Mode Filter Case3.2mm x 2.5mm x 2.5mm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
115mA
DC Resistance Max
2.1ohm
Impedance
-
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
DLW32SH Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.5mm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
