Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21PH201XQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60AJ3610RL
Cut Tape60AJ3610
Product RangeDLW21PH Series
Your Part Number
1,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.593 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.593 |
| 10+ | $0.494 |
| 15+ | $0.466 |
| 25+ | $0.437 |
| 50+ | $0.426 |
| 125+ | $0.414 |
| 250+ | $0.387 |
| 500+ | $0.367 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21PH201XQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60AJ3610RL
Cut Tape60AJ3610
Product RangeDLW21PH Series
Technical Datasheet
DC Current Rating500mA
Inductance-
DC Resistance Max0.14ohm
Product RangeDLW21PH Series
Impedance200ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.14ohm
Impedance
200ohm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
DLW21PH Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
