Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW21HN900SQ2LCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel99AC3922RL Cut Tape99AC3922 |
| Product Range | DLW21HN Series |
| Your Part Number | |
| Technical Datasheet |
31,256 In Stock
21,020 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.397 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.397 |
| 10+ | $0.349 |
| 15+ | $0.333 |
| 25+ | $0.317 |
| 50+ | $0.300 |
| 125+ | $0.282 |
| 250+ | $0.268 |
| 500+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW21HN900SQ2LCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel99AC3922RL Cut Tape99AC3922 |
| Product Range | DLW21HN Series |
| Technical Datasheet | |
| DC Current Rating | 330mA |
| Inductance | - |
| DC Resistance Max | 0.35ohm |
| Product Range | DLW21HN Series |
| Impedance | 90ohm |
| Common Mode Filter Case | 0805 [2012 Metric] |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Length | 2mm |
| Product Width | 1.2mm |
| Product Height | 0.9mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 330mA |
|---|---|
| DC Resistance Max | 0.35ohm |
| Impedance | 90ohm |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Width | 1.2mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | - |
|---|---|
| Product Range | DLW21HN Series |
| Common Mode Filter Case | 0805 [2012 Metric] |
| Product Length | 2mm |
| Product Height | 0.9mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
