Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDHR4E4A101K2BBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78R8926
Product RangeDHR Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.527 |
| 25+ | $0.474 |
| 50+ | $0.421 |
| 100+ | $0.364 |
| 500+ | $0.316 |
| 1000+ | $0.277 |
| 2500+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDHR4E4A101K2BBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78R8926
Product RangeDHR Series
Technical Datasheet
Capacitance100pF
Voltage(DC)10kV
Capacitance Tolerance± 10%
Dielectric CharacteristicN4700
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product RangeDHR Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
9.5mm
Product Range
DHR Series
Operating Temperature Max
85°C
Voltage(DC)
10kV
Dielectric Characteristic
N4700
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
