Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE32CAH3R3MR0LCopy
Newark Part No.54AK5650
Product RangeDFE32CAH_R0 Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.090 |
| 10+ | $0.915 |
| 25+ | $0.868 |
| 50+ | $0.821 |
| 100+ | $0.774 |
| 250+ | $0.769 |
| 500+ | $0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE32CAH3R3MR0LCopy
Newark Part No.54AK5650
Product RangeDFE32CAH_R0 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeDFE32CAH_R0 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.067ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
DFE32CAH_R0 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.3A
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.067ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
