Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE32CAH1R5MR0LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54AK5648RL
Cut Tape54AK5648
Product RangeDFE32CAH_R0 Series
Your Part Number
3,704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.090 | $5.45 |
| Total Price | $5.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.090 |
| 10+ | $0.913 |
| 15+ | $0.877 |
| 25+ | $0.841 |
| 50+ | $0.805 |
| 125+ | $0.769 |
| 250+ | $0.745 |
| 500+ | $0.709 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE32CAH1R5MR0LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54AK5648RL
Cut Tape54AK5648
Product RangeDFE32CAH_R0 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeDFE32CAH_R0 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE32CAH_R0 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.8A
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.03ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
