Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DFE322520FD-3R3M=P2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel36AJ3541RL Cut Tape36AJ3541 |
| Product Range | DFE322520F_D Series |
| Your Part Number | |
| Technical Datasheet |
2,175 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.794 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.794 |
| 10+ | $0.669 |
| 15+ | $0.631 |
| 25+ | $0.592 |
| 50+ | $0.578 |
| 125+ | $0.563 |
| 250+ | $0.526 |
| 500+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DFE322520FD-3R3M=P2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel36AJ3541RL Cut Tape36AJ3541 |
| Product Range | DFE322520F_D Series |
| Technical Datasheet | |
| Inductance | 3.3µH |
| RMS Current (Irms) | 2.3A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 4.2A |
| Product Range | DFE322520F_D Series |
| Power Inductor Case | 1210 [3225 Metric] |
| Inductor Case / Package | 1210 [3225 Metric] |
| DC Resistance Max | 0.065ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 3.3µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | DFE322520F_D Series |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.3A |
|---|---|
| Saturation Current (Isat) | 4.2A |
| Power Inductor Case | 1210 [3225 Metric] |
| DC Resistance Max | 0.065ohm |
| Product Length | 3.2mm |
| Product Height | 2mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
