Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DFE322520F-R47M=P2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel54AK5652RL Cut Tape54AK5652 |
| Product Range | DFE322520F_D Series |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.621 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.621 |
| 10+ | $0.523 |
| 15+ | $0.502 |
| 25+ | $0.482 |
| 50+ | $0.461 |
| 125+ | $0.440 |
| 250+ | $0.431 |
| 500+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DFE322520F-R47M=P2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel54AK5652RL Cut Tape54AK5652 |
| Product Range | DFE322520F_D Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | 6A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 8.5A |
| Product Range | DFE322520F_D Series |
| Power Inductor Case | 1210 [3225 Metric] |
| Inductor Case / Package | 1210 [3225 Metric] |
| DC Resistance Max | 0.016ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | DFE322520F_D Series |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 6A |
|---|---|
| Saturation Current (Isat) | 8.5A |
| Power Inductor Case | 1210 [3225 Metric] |
| DC Resistance Max | 0.016ohm |
| Product Length | 3.2mm |
| Product Height | 2mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
