Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE322520F-2R2M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel54AK5655RL
Cut Tape54AK5655
Product RangeDFE322520F Series
Your Part Number
9,954 In Stock
56,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.633 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 25+ | $0.533 |
| 100+ | $0.448 |
| 250+ | $0.438 |
| 500+ | $0.428 |
| 1000+ | $0.372 |
| 2500+ | $0.353 |
| 5000+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322520F-2R2M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel54AK5655RL
Cut Tape54AK5655
Product RangeDFE322520F Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeDFE322520F Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE322520F Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.4A
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.04ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
