Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE322512F-R47M=P2Copy
Newark Part No.57AC6662
Product RangeDFE322512F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 10+ | $0.438 |
| 25+ | $0.433 |
| 50+ | $0.402 |
| 100+ | $0.371 |
| 250+ | $0.370 |
| 500+ | $0.368 |
| 1000+ | $0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-R47M=P2Copy
Newark Part No.57AC6662
Product RangeDFE322512F Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
DC Current Rating4.8A
Product RangeDFE322512F Series
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Saturation Current (Isat)
6.7A
Product Range
DFE322512F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
4.8A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
DC Resistance Max
0.023ohm
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
