Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252012PD-R68M=P2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC6656
Cut Tape57AC6656
Product RangeDFE252012P_D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.463 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.463 |
| 10+ | $0.389 |
| 25+ | $0.370 |
| 50+ | $0.351 |
| 100+ | $0.332 |
| 250+ | $0.328 |
| 500+ | $0.324 |
| 1000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012PD-R68M=P2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC6656
Cut Tape57AC6656
Product RangeDFE252012P_D Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
DC Current Rating3.5A
Product RangeDFE252012P_D Series
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Saturation Current (Isat)
4.3A
Product Range
DFE252012P_D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
3.5A
Inductor Case Style
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.037ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
