Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252012F-R82M=P2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC6645
Product RangeDFE252012F Series
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $0.235 |
| 25+ | $0.223 |
| 50+ | $0.211 |
| 100+ | $0.199 |
| 250+ | $0.189 |
| 500+ | $0.180 |
| 1000+ | $0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012F-R82M=P2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC6645
Product RangeDFE252012F Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating3.6A
Saturation Current (Isat)4.9A
Product RangeDFE252012F Series
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
-
DC Current Rating
3.6A
Product Range
DFE252012F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
4.9A
Inductor Case Style
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
