Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252012F-R33M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6642RL
Cut Tape57AC6642
Product RangeDFE252012F Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.282 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.282 |
| 25+ | $0.240 |
| 100+ | $0.204 |
| 250+ | $0.194 |
| 500+ | $0.183 |
| 1000+ | $0.173 |
| 2500+ | $0.166 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012F-R33M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6642RL
Cut Tape57AC6642
Product RangeDFE252012F Series
Technical Datasheet
Inductance330nH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating5.1A
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeDFE252012F Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
Self Resonant Frequency
-
DC Current Rating
5.1A
Product Range
DFE252012F Series
DC Resistance Max
0.019ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
