Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252010P-R47M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AK4514RL
Cut Tape68AK4514
Product RangeDFE252010P Series
Your Part Number
3,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.246 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.246 |
| 10+ | $0.210 |
| 15+ | $0.202 |
| 25+ | $0.194 |
| 50+ | $0.186 |
| 125+ | $0.178 |
| 250+ | $0.174 |
| 500+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010P-R47M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AK4514RL
Cut Tape68AK4514
Product RangeDFE252010P Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeDFE252010P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
DFE252010P Series
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
