Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252010F-R47M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC6631RL
Cut Tape57AC6631
Product RangeDFE252010F Series
Your Part Number
2,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.261 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 25+ | $0.226 |
| 100+ | $0.197 |
| 250+ | $0.188 |
| 500+ | $0.179 |
| 1000+ | $0.170 |
| 2500+ | $0.164 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010F-R47M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC6631RL
Cut Tape57AC6631
Product RangeDFE252010F Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)6A
DC Current Rating4.4A
Product RangeDFE252010F Series
Inductor Case Style2.5mm x 2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Saturation Current (Isat)
6A
Product Range
DFE252010F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
4.4A
Inductor Case Style
2.5mm x 2mm x 1mm
DC Resistance Max
0.027ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
