Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252010F-3R3M=P2Copy
Newark Part No.57AC6638
Product RangeDFE252010F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.281 |
| 10+ | $0.235 |
| 25+ | $0.223 |
| 50+ | $0.211 |
| 100+ | $0.199 |
| 250+ | $0.189 |
| 500+ | $0.180 |
| 1000+ | $0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010F-3R3M=P2Copy
Newark Part No.57AC6638
Product RangeDFE252010F Series
Technical Datasheet
Inductance3.3µH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating1.6A
Inductor Case Style2.5mm x 2mm x 1mm
Product RangeDFE252010F Series
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Inductor Case Style
2.5mm x 2mm x 1mm
DC Resistance Max
0.17ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Self Resonant Frequency
-
DC Current Rating
1.6A
Product Range
DFE252010F Series
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
