Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252010F-1R0M=P2
Newark Part No.57AC6634
Product RangeDFE252010F Series
Your Part Number
Technical Datasheet
Packaging Options
3,860 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 10+ | $0.226 |
| 25+ | $0.199 |
| 50+ | $0.198 |
| 100+ | $0.198 |
| 250+ | $0.197 |
| 500+ | $0.185 |
| 1000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010F-1R0M=P2
Newark Part No.57AC6634
Product RangeDFE252010F Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
DC Current Rating3.1A
Product RangeDFE252010F Series
Inductor Case Style2.5mm x 2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Saturation Current (Isat)
4.1A
Product Range
DFE252010F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
3.1A
Inductor Case Style
2.5mm x 2mm x 1mm
DC Resistance Max
0.048ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability