Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252008U-4R7M=P2Copy
Newark Part No.57AC6629
Product RangeDFE252008U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.318 |
| 25+ | $0.302 |
| 50+ | $0.287 |
| 100+ | $0.271 |
| 250+ | $0.267 |
| 500+ | $0.263 |
| 1000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008U-4R7M=P2Copy
Newark Part No.57AC6629
Product RangeDFE252008U Series
Technical Datasheet
Inductance4.7µH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating1A
Product RangeDFE252008U Series
Inductor Case Style2.5mm x 2mm x 0.8mm
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DFE252008U Series
DC Resistance Max
0.34ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Self Resonant Frequency
-
DC Current Rating
1A
Inductor Case Style
2.5mm x 2mm x 0.8mm
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
