Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R24M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC6611RL
Cut Tape57AC6611
Product RangeDFE201612P_D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.463 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.463 |
| 10+ | $0.389 |
| 25+ | $0.370 |
| 50+ | $0.351 |
| 100+ | $0.332 |
| 250+ | $0.328 |
| 500+ | $0.324 |
| 1000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R24M=P2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC6611RL
Cut Tape57AC6611
Product RangeDFE201612P_D Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating4A
Saturation Current (Isat)5A
Product RangeDFE201612P_D Series
Inductor Case Style2mm x 1.6mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
DC Current Rating
4A
Product Range
DFE201612P_D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
5A
Inductor Case Style
2mm x 1.6mm x 1.2mm
DC Resistance Max
0.022ohm
Product Length
2mm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
