Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201612PD-2R2M=P2
Newark Part No.57AC6617
Product RangeDFE201612P_D Series
Your Part Number
Technical Datasheet
749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 10+ | $0.745 |
| 25+ | $0.685 |
| 50+ | $0.615 |
| 100+ | $0.555 |
| 250+ | $0.486 |
| 500+ | $0.436 |
| 1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612PD-2R2M=P2
Newark Part No.57AC6617
Product RangeDFE201612P_D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
DC Current Rating1.2A
Inductor Case Style2mm x 1.6mm x 1.2mm
Product RangeDFE201612P_D Series
Inductor Case / Package-
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Saturation Current (Isat)
1.7A
Inductor Case Style
2mm x 1.6mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
1.2A
Product Range
DFE201612P_D Series
DC Resistance Max
0.172ohm
Product Length
2mm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability