Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201612E-1R5M=P2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0625
Product RangeDFE201612E Series
Your Part Number
1,827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $0.235 |
| 25+ | $0.223 |
| 50+ | $0.211 |
| 100+ | $0.199 |
| 250+ | $0.189 |
| 500+ | $0.180 |
| 1000+ | $0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612E-1R5M=P2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0625
Product RangeDFE201612E Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case0806 [2016 Metric]
Product RangeDFE201612E Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
2.7A
Product Range
DFE201612E Series
DC Resistance Max
0.072ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
