Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201610E-R24M=P2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AC0611RL
Cut Tape33AC0611
Product RangeDFE201610E Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.243 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
| 25+ | $0.208 |
| 100+ | $0.179 |
| 250+ | $0.170 |
| 500+ | $0.161 |
| 1000+ | $0.152 |
| 2500+ | $0.146 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201610E-R24M=P2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AC0611RL
Cut Tape33AC0611
Product RangeDFE201610E Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeDFE201610E Series
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
DFE201610E Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
5.5A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
