Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE18SBN1R0ME0LCopy
Newark Part No.68AK4512
Product RangeDFE18SBN_E0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE18SBN1R0ME0LCopy
Newark Part No.68AK4512
Product RangeDFE18SBN_E0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeDFE18SBN_E0 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE18SBN_E0 Series
DC Resistance Max
0.12ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.9A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
