Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNR4M00GH5L000R0
Newark Part No.62AK5139
Product RangeCSTNR_GH5L Series
Your Part Number
Technical Datasheet
1,124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.455 |
| 25+ | $0.447 |
| 50+ | $0.438 |
| 100+ | $0.401 |
| 250+ | $0.387 |
| 500+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.353 |
| 6000+ | $0.346 |
| 12000+ | $0.338 |
| 18000+ | $0.330 |
| 30000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNR4M00GH5L000R0
Newark Part No.62AK5139
Product RangeCSTNR_GH5L Series
Technical Datasheet
Frequency4MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance60ohm
Frequency Tolerance± 0.07%
Product RangeCSTNR_GH5L Series
Frequency Stability± 0.11%
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Frequency Stability
± 0.11%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
60ohm
Product Range
CSTNR_GH5L Series
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNR4M00GH5L000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability