Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNR4M00GH5C000R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AK5138
Re-Reel62AK5137RL
Cut Tape62AK5137
Product RangeCSTNR_GH5C Series
Your Part Number
2,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.537 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.537 |
| 10+ | $0.469 |
| 15+ | $0.457 |
| 25+ | $0.445 |
| 50+ | $0.428 |
| 125+ | $0.412 |
| 250+ | $0.392 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.352 |
| 9000+ | $0.332 |
| 15000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNR4M00GH5C000R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AK5138
Re-Reel62AK5137RL
Cut Tape62AK5137
Product RangeCSTNR_GH5C Series
Technical Datasheet
Product RangeCSTNR_GH5C Series
Frequency4MHz
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.07%
Frequency Stability± 0.13%
Resonant Impedance60ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CSTNR_GH5C Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Resonant Impedance
60ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Stability
± 0.13%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
