Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00GH5L000R0
Newark Part No.62AK5123
Product RangeCSTNE_GH5L Series
Your Part Number
Technical Datasheet
Packaging Options
550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 10+ | $0.283 |
| 25+ | $0.277 |
| 50+ | $0.271 |
| 100+ | $0.251 |
| 250+ | $0.241 |
| 500+ | $0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00GH5L000R0
Newark Part No.62AK5123
Product RangeCSTNE_GH5L Series
Technical Datasheet
Frequency8MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance40ohm
Frequency Tolerance± 0.07%
Product RangeCSTNE_GH5L Series
Frequency Stability± 0.11%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Frequency Stability
± 0.11%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
CSTNE_GH5L Series
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability