Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE8M00GH5C000R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62AK5122
Re-Reel62AK5121RL
Cut Tape62AK5121
Product RangeCSTNE_GH5C Series
Your Part Number
15,000 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.215 | $0.00 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.317 |
| 10+ | $0.283 |
| 15+ | $0.276 |
| 25+ | $0.269 |
| 50+ | $0.259 |
| 125+ | $0.249 |
| 250+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.215 |
| 9000+ | $0.203 |
| 15000+ | $0.198 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00GH5C000R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62AK5122
Re-Reel62AK5121RL
Cut Tape62AK5121
Product RangeCSTNE_GH5C Series
Technical Datasheet
Frequency8MHz
Product RangeCSTNE_GH5C Series
Resonant Frequency8MHz
No. of Pins3 Pin
Frequency Tolerance± 0.07%
Frequency Stability± 0.13%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
8MHz
Resonant Frequency
8MHz
Frequency Tolerance
± 0.07%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
CSTNE_GH5C Series
No. of Pins
3 Pin
Frequency Stability
± 0.13%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
