Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE20M0VH3L000R0
Newark Part No.62AK5109
Product RangeCSTNE_VH3L Series
Your Part Number
2,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.323 |
| 25+ | $0.317 |
| 50+ | $0.311 |
| 100+ | $0.285 |
| 250+ | $0.275 |
| 500+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE20M0VH3L000R0
Newark Part No.62AK5109
Product RangeCSTNE_VH3L Series
Product RangeCSTNE_VH3L Series
Resonant Frequency20MHz
Frequency Tolerance± 0.07%
Frequency Stability± 0.11%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CSTNE_VH3L Series
Frequency Tolerance
± 0.07%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
20MHz
Frequency Stability
± 0.11%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNE20M0VH3L000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability