Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE20M0V51Z000R0
Newark Part No.62AK5111
Product RangeCSTNE_V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 10+ | $0.250 |
| 25+ | $0.245 |
| 50+ | $0.240 |
| 100+ | $0.220 |
| 250+ | $0.212 |
| 500+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 5000+ | $0.152 |
| 10000+ | $0.135 |
| 20000+ | $0.123 |
| 30000+ | $0.115 |
| 50000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE20M0V51Z000R0
Newark Part No.62AK5111
Product RangeCSTNE_V Series
Technical Datasheet
Product RangeCSTNE_V Series
Resonant Frequency20MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CSTNE_V Series
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Resonant Frequency
20MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNE20M0V51Z000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability