Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE12M0GH5L000R0
Newark Part No.
Full Reel62AK5070
Re-Reel62AK5069
Cut Tape62AK5069
Product RangeCSTNE_GH5L Series
Your Part Number
1,298 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.353 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 10+ | $0.313 |
| 25+ | $0.287 |
| 50+ | $0.282 |
| 100+ | $0.277 |
| 250+ | $0.263 |
| 500+ | $0.236 |
| 1000+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.200 |
| 6000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE12M0GH5L000R0
Newark Part No.
Full Reel62AK5070
Re-Reel62AK5069
Cut Tape62AK5069
Product RangeCSTNE_GH5L Series
Technical Datasheet
Product RangeCSTNE_GH5L Series
Frequency12MHz
No. of Pins3 Pin
Resonant Frequency12MHz
Frequency Tolerance± 0.07%
Frequency Stability± 0.11%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CSTNE_GH5L Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
12MHz
Resonant Frequency
12MHz
Frequency Stability
± 0.11%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Alternatives for CSTNE12M0GH5L000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
