Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE12M0G55A000R0
Newark Part No.62AK5075
Product RangeCSTNE_G_A Series
Technical Datasheet
1,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.227 |
| 25+ | $0.223 |
| 50+ | $0.219 |
| 100+ | $0.201 |
| 250+ | $0.194 |
| 500+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE12M0G55A000R0
Newark Part No.62AK5075
Product RangeCSTNE_G_A Series
Technical Datasheet
Frequency12MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeCSTNE_G_A Series
Frequency Stability± 0.2%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
12MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
30ohm
Product Range
CSTNE_G_A Series
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNE12M0G55A000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability