Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE10M0G55Z000R0Copy
Newark Part No.62AK5062
Product RangeCSTNE_G Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 6000+ | $0.198 |
| 12000+ | $0.194 |
| 18000+ | $0.189 |
| 30000+ | $0.182 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE10M0G55Z000R0Copy
Newark Part No.62AK5062
Product RangeCSTNE_G Series
Technical Datasheet
Frequency10MHz
Product RangeCSTNE_G Series
No. of Pins3 Pin
Resonant Frequency10MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
10MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
CSTNE_G Series
Resonant Frequency
10MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Alternatives for CSTNE10M0G55Z000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
