Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCR7M37G53-R0
Newark Part No.69AC5700
Product RangeCERALOCK CSTCR
Your Part Number
2,612 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 10+ | $0.393 |
| 25+ | $0.363 |
| 50+ | $0.355 |
| 100+ | $0.345 |
| 250+ | $0.335 |
| 500+ | $0.322 |
| 1000+ | $0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR7M37G53-R0
Newark Part No.69AC5700
Product RangeCERALOCK CSTCR
Technical Datasheet
Frequency7.37MHz
Product RangeCERALOCK CSTCR
Resonant Frequency7.37MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
7.37MHz
Resonant Frequency
7.37MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Product Range
CERALOCK CSTCR
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
