Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G55B-R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AC5694
Product RangeCERALOCK CSTCR
Your Part Number
8,831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 10+ | $0.379 |
| 25+ | $0.338 |
| 50+ | $0.325 |
| 100+ | $0.311 |
| 250+ | $0.284 |
| 500+ | $0.248 |
| 1000+ | $0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G55B-R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AC5694
Product RangeCERALOCK CSTCR
Technical Datasheet
Product RangeCERALOCK CSTCR
Frequency4MHz
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.15%
Resonant Impedance60ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CERALOCK CSTCR
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
60ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Stability
± 0.15%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
