Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBNX005-11Copy
Newark Part No.99AC8914
Product RangeEMIFIL BNX Series
Your Part Number
798 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 10+ | $9.150 |
| 25+ | $8.780 |
| 50+ | $8.510 |
| 100+ | $7.380 |
| 250+ | $6.620 |
| 500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX005-11Copy
Newark Part No.99AC8914
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating50V
Current Rating15A
No. of Phases-
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
EMIFIL BNX Series
Voltage Rating
50V
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
