Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLM31KN601SZ1LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63AK1480
Product RangeEMIFIL BLM31KN Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.150 |
| 10+ | $0.142 |
| 15+ | $0.126 |
| 25+ | $0.115 |
| 50+ | $0.107 |
| 125+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31KN601SZ1LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63AK1480
Product RangeEMIFIL BLM31KN Series
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2.9A
Product RangeEMIFIL BLM31KN Series
DC Resistance Max0.038ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2.9A
DC Resistance Max
0.038ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
EMIFIL BLM31KN Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
