BLM18EG601SN1D
Ferrite Bead, 0603 [1608 Metric], 600 ohm, 500 mA, EMIFIL BLM18EG Series, 0.35 ohm, ± 25%
![MURATA BLM18EG601SN1D Ferrite Bead, 0603 [1608 Metric], 600 ohm, 500 mA, EMIFIL BLM18EG Series, 0.35 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18EG601SN1DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel73M9095RL Cut Tape73M9095 |
| Product Range | EMIFIL BLM18EG Series |
| Your Part Number | |
| Technical Datasheet |
224,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.450 | $0.45 |
| Total Price | $0.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 25+ | $0.253 |
| 100+ | $0.226 |
| 250+ | $0.195 |
| 500+ | $0.171 |
| 1000+ | $0.153 |
| 2500+ | $0.138 |
| 5000+ | $0.123 |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18EG601SN1DCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel73M9095RL Cut Tape73M9095 |
| Product Range | EMIFIL BLM18EG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 500mA |
| Product Range | EMIFIL BLM18EG Series |
| DC Resistance Max | 0.35ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Murata BLM18EG series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18EG series has modified internal electrode structure that minimizes stray capacitance and increases the effective frequency range.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Low DC resistance
- Large rated current
- Excellent direct current characteristics
- Suitable for small and low profile equipments
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 500mA |
| DC Resistance Max | 0.35ohm |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 600ohm |
|---|---|
| Product Range | EMIFIL BLM18EG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for BLM18EG601SN1D
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
