Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoB1047AS-470M=P3
Newark Part No.57AC6568
Product RangeDS75LC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 10+ | $0.482 |
| 25+ | $0.476 |
| 50+ | $0.459 |
| 100+ | $0.442 |
| 250+ | $0.440 |
| 500+ | $0.395 |
| 1000+ | $0.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-470M=P3
Newark Part No.57AC6568
Product RangeDS75LC Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating1.3A
Saturation Current (Isat)1.38A
Inductor Case Style7.3mm x 7.3mm x 5mm
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length7.6mm
Core MaterialFerrite
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
DC Current Rating
1.3A
Inductor Case Style
7.3mm x 7.3mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
5mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
1.38A
Product Range
DS75LC Series
DC Resistance Max
0.2ohm
Product Length
7.6mm
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability