Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-2R2N=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6558
Product RangeDS75LC Series
Your Part Number
925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 10+ | $0.482 |
| 25+ | $0.458 |
| 50+ | $0.433 |
| 100+ | $0.409 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-2R2N=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6558
Product RangeDS75LC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)6.5A
DC Current Rating5.5A
Product RangeDS75LC Series
Inductor Case Style7.3mm x 7.3mm x 5mm
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.5A
Product Range
DS75LC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
7.6mm
Product Height
5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
5.5A
Inductor Case Style
7.3mm x 7.3mm x 5mm
DC Resistance Max
0.016ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
