Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-120M=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6554
Product RangeDS75LC Series
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.759 |
| 10+ | $0.543 |
| 25+ | $0.520 |
| 50+ | $0.497 |
| 100+ | $0.474 |
| 250+ | $0.453 |
| 500+ | $0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-120M=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC6554
Product RangeDS75LC Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)2.7A
DC Current Rating2.4A
Inductor Case Style7.3mm x 7.3mm x 5mm
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length7.6mm
Core MaterialFerrite
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.7A
Inductor Case Style
7.3mm x 7.3mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
2.4A
Product Range
DS75LC Series
DC Resistance Max
0.063ohm
Product Length
7.6mm
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
