Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No7BB-35-3
Newark Part No.02M0568
Product Range7BB Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-35-3
Newark Part No.02M0568
Product Range7BB Series
Technical Datasheet
Transducer FunctionDiaphragm
Element Type-
Resonant Frequency2.8kHz
Resonant Resistance-
Capacitance0.03µF
External Diameter35mm
External Height0.3mm
Product Range7BB Series
SVHCLead titanium zirconium oxide (07-Nov-2024)
Product Overview
The 7BB-35-3 is a 35mm External-drive Ceramic Piezoelectric Diaphragm with brass plating. The diaphragm features low power consumption, 2.8kHz resonance frequency and 200ohm resonant impedance.
- Ultra thin and lightweight
- Clear sound
Applications
Industrial, Consumer Electronics
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.8kHz
Capacitance
0.03µF
External Height
0.3mm
SVHC
Lead titanium zirconium oxide (07-Nov-2024)
Element Type
-
Resonant Resistance
-
External Diameter
35mm
Product Range
7BB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
