Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No7BB-15-6L0
Newark Part No.87X9886
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Transducer Function
-
Resonant Frequency
-MHz
Capacitance
-µF
External Height
-mm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Element Type
-
Resonant Resistance
-ohm
External Diameter
-mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate