Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78615/9JCCopy
Newark Part No.50AJ6685
Product Range78615/9JC Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.770 |
| 25+ | $1.730 |
| 50+ | $1.690 |
| 100+ | $1.650 |
| 500+ | $1.470 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78615/9JCCopy
Newark Part No.50AJ6685
Product Range78615/9JC Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance10mH
DC Resistance1.45ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78615/9JC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
1.45ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
ET Constant
56Vµs
Product Range
78615/9JC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
